Cimberio, 3/4 in BSPT Brass Y Strainer
Technical documents
Specifications
Brand
CimberioStrainer or Filter
Strainer
Suitable Media
Gas
Connection
3/4 in BSPT
Body Material
Brass
Connection Size
3/4in
Maximum Working Pressure
20 bar
Thread Standard or Connection Type
BSPT
Working Pressure Range
Maximum of 20 bar
Country of Origin
Italy
Product details
Cast Bronze Y Strainer
Easily dismantled for screen cleaning
20 bar Maximum Working Pressure at -10°C to 100°C
9 bar Maximum Working Pressure at 180°C (Saturated Steam)
18//8 Stainless Steel Screen with 0.65mm dia. Perforations
NA 1030 Gr. (asbestos free) Seal Material
Manufactured in accordance with BS5154/B - PN 20; BS1400 - LG2; BS 2779
Y Type Strainers
For the efficient removal of contaminant particles in liquid pipelines.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
CimberioStrainer or Filter
Strainer
Suitable Media
Gas
Connection
3/4 in BSPT
Body Material
Brass
Connection Size
3/4in
Maximum Working Pressure
20 bar
Thread Standard or Connection Type
BSPT
Working Pressure Range
Maximum of 20 bar
Country of Origin
Italy
Product details
Cast Bronze Y Strainer
Easily dismantled for screen cleaning
20 bar Maximum Working Pressure at -10°C to 100°C
9 bar Maximum Working Pressure at 180°C (Saturated Steam)
18//8 Stainless Steel Screen with 0.65mm dia. Perforations
NA 1030 Gr. (asbestos free) Seal Material
Manufactured in accordance with BS5154/B - PN 20; BS1400 - LG2; BS 2779
Y Type Strainers
For the efficient removal of contaminant particles in liquid pipelines.