Cinch Connectors 32 Series Male RJ11 Connector, Cable Mount Straight 6P4C -Way

RS Stock No.: 886-0134Brand: Cinch ConnectorsManufacturers Part No.: 32-5994UL
brand-logo
View all in Ethernet Connectors

Technical documents

Specifications

Ethernet Connector Type

RJ11 Connector

Gender

Male

Mounting Type

Cable Mount

Number Of Ways

6P4C

Shield Type

Unshielded

Orientation

Straight

Length

9.65mm

Width

9.37mm

Depth

13.34mm

Series

32

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Country of Origin

United States

Product details

RJ11 Jacks

Cinch Connectivity professional range of RJ11 jacks, are a highly reliable connector making them suitable for a wide variety of applications.

Cinch Connectivity Range

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Cinch Connectors 32 Series Male RJ11 Connector, Cable Mount Straight 6P4C -Way

P.O.A.

Cinch Connectors 32 Series Male RJ11 Connector, Cable Mount Straight 6P4C -Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Ethernet Connector Type

RJ11 Connector

Gender

Male

Mounting Type

Cable Mount

Number Of Ways

6P4C

Shield Type

Unshielded

Orientation

Straight

Length

9.65mm

Width

9.37mm

Depth

13.34mm

Series

32

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Country of Origin

United States

Product details

RJ11 Jacks

Cinch Connectivity professional range of RJ11 jacks, are a highly reliable connector making them suitable for a wide variety of applications.

Cinch Connectivity Range

You may be interested in