Cinch, Econo D Series, Female Crimp D-sub Connector Contact, Gold Flash over Nickel Socket, 24 → 20 AWG

RS Stock No.: 885-8933Brand: CinchManufacturers Part No.: 030-1953-000
brand-logo
View all in D Sub Contacts

Technical documents

Specifications

Brand

Cinch

Gender

Female

Wire Size

24 → 20 AWG

Contact Material

Copper Alloy

Termination Method

Crimp

Contact Plating

Gold Flash over Nickel

Contact Type

Socket

Maximum Contact Resistance

2.7mΩ

Series

Econo D

Current Rating

5A

Length

13.28mm

Country of Origin

Mexico

Product details

D*U Crimp Contacts

Cinch Connectivity crimp contacts to suit the D*U series D-Sub connectors. The D*U series crimp contacts are copper alloy machined contacts with a gold flash contact plating.

20-24 AWG
Crimp tool available separately

D-Sub Connectors - Cinch

You may be interested in
20-24AWG TURNED SKT
P.O.A.Each (In a Pack of 100) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Cinch, Econo D Series, Female Crimp D-sub Connector Contact, Gold Flash over Nickel Socket, 24 → 20 AWG

P.O.A.

Cinch, Econo D Series, Female Crimp D-sub Connector Contact, Gold Flash over Nickel Socket, 24 → 20 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
20-24AWG TURNED SKT
P.O.A.Each (In a Pack of 100) (ex VAT)

Technical documents

Specifications

Brand

Cinch

Gender

Female

Wire Size

24 → 20 AWG

Contact Material

Copper Alloy

Termination Method

Crimp

Contact Plating

Gold Flash over Nickel

Contact Type

Socket

Maximum Contact Resistance

2.7mΩ

Series

Econo D

Current Rating

5A

Length

13.28mm

Country of Origin

Mexico

Product details

D*U Crimp Contacts

Cinch Connectivity crimp contacts to suit the D*U series D-Sub connectors. The D*U series crimp contacts are copper alloy machined contacts with a gold flash contact plating.

20-24 AWG
Crimp tool available separately

D-Sub Connectors - Cinch

You may be interested in
20-24AWG TURNED SKT
P.O.A.Each (In a Pack of 100) (ex VAT)