Cinch Single-Port RJ45 Female Coupler, Cat5e, Shielded

RS Stock No.: 885-7696Brand: CinchManufacturers Part No.: 30-9242
brand-logo
View all in Ethernet Couplers

Technical documents

Specifications

Brand

Cinch

Type

Coupler

Interface Type

RJ45 Female

LAN Category

Cat5e

Number of Ports

1

Shield Type

Shielded

Wiring Configuration

Straight Through

Length

25mm

Width

23.5mm

Depth

47mm

Series Number

30

Product details

Cat 5e Inline Couplers

A series of Cat5e RJ45 couplers, perfect for networking applications which require a reliable and durable connection. All models are highly reliable and excellent quality.

Features & Benefits

Category 5e RJ45 coupler
8P8C socket to 8P8C socket
50μ gold plated contacts
Wired straight contact 1 to contact 1, etc.
Meets C5e EIA/TIA 568B Standard

Standards

568B

Stock information temporarily unavailable.

P.O.A.

Cinch Single-Port RJ45 Female Coupler, Cat5e, Shielded

P.O.A.

Cinch Single-Port RJ45 Female Coupler, Cat5e, Shielded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Cinch

Type

Coupler

Interface Type

RJ45 Female

LAN Category

Cat5e

Number of Ports

1

Shield Type

Shielded

Wiring Configuration

Straight Through

Length

25mm

Width

23.5mm

Depth

47mm

Series Number

30

Product details

Cat 5e Inline Couplers

A series of Cat5e RJ45 couplers, perfect for networking applications which require a reliable and durable connection. All models are highly reliable and excellent quality.

Features & Benefits

Category 5e RJ45 coupler
8P8C socket to 8P8C socket
50μ gold plated contacts
Wired straight contact 1 to contact 1, etc.
Meets C5e EIA/TIA 568B Standard

Standards

568B