Cinch HS Series ABS D Sub Backshell, 9 Way

RS Stock No.: 886-3206Brand: CinchManufacturers Part No.: 40-9709HS
brand-logo
View all in D Sub Backshells

Technical documents

Specifications

Brand

Cinch

Number Of Contacts

9

Housing Material

ABS

D-Sub Shell Size

E

Body Orientation

Straight

Colour

Grey

Series

HS

Country of Origin

Taiwan, Province Of China

Product details

HS Series

Professional range of Cinch Connectors metal D-Sub hoods from the HS Series. All the hoods are straight cable entry and ABS material.

Straight Cable Entry
Metal
Shielded
9 and 25 way versions available
Material: ABS

D-Sub Connectors - Cinch

Stock information temporarily unavailable.

P.O.A.

Cinch HS Series ABS D Sub Backshell, 9 Way

P.O.A.

Cinch HS Series ABS D Sub Backshell, 9 Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Cinch

Number Of Contacts

9

Housing Material

ABS

D-Sub Shell Size

E

Body Orientation

Straight

Colour

Grey

Series

HS

Country of Origin

Taiwan, Province Of China

Product details

HS Series

Professional range of Cinch Connectors metal D-Sub hoods from the HS Series. All the hoods are straight cable entry and ABS material.

Straight Cable Entry
Metal
Shielded
9 and 25 way versions available
Material: ABS

D-Sub Connectors - Cinch