Technical documents
Specifications
Brand
CinchType
Automotive Connector
Number Of Contacts
30
Gender
Female
Number Of Rows
3
Mounting Type
Cable Mount
Series
ModICE
Termination Method
Crimp
Country of Origin
United States
Product details
Modice Harness Connectors
Sealed header system harness connectors
Integral secondary lock
Protected grommet wire seal
Threaded jackscrew mating
Modular Integrated Connector Enclosure
Cinch's Modular Integrated Connector Enclosures offer high quality sealed packaging solutions for rugged electronic control module applications. The ModICE product line consists of two distinct enclosure sizes and 6 header configurations allowing 18, 30, 48 and 60 I/O mating to Cinch's SHS harness connectors.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
CinchType
Automotive Connector
Number Of Contacts
30
Gender
Female
Number Of Rows
3
Mounting Type
Cable Mount
Series
ModICE
Termination Method
Crimp
Country of Origin
United States
Product details
Modice Harness Connectors
Sealed header system harness connectors
Integral secondary lock
Protected grommet wire seal
Threaded jackscrew mating
Modular Integrated Connector Enclosure
Cinch's Modular Integrated Connector Enclosures offer high quality sealed packaging solutions for rugged electronic control module applications. The ModICE product line consists of two distinct enclosure sizes and 6 header configurations allowing 18, 30, 48 and 60 I/O mating to Cinch's SHS harness connectors.