Cinch Edge Connector, 18-Contacts, 3.96mm Pitch, 2-Row, Solder Termination

RS Stock No.: 483-865Brand: CinchManufacturers Part No.: BA000070000E000
brand-logo
View all in Edge Connectors

Technical documents

Specifications

Brand

Cinch

Body Orientation

Straight

Number Of Contacts

18

Number Of Rows

2

Pitch

3.96mm

Termination Method

Solder

Contact Plating

Gold over Nickel

Contact Material

Brass

Current Rating

5A

Keying Way

Yes

Housing Material

Glass Fibre Reinforced PET

Depth

11.63mm

Length

92.96mm

Width

8.63mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Country of Origin

United States

Product details

Double Sided 0.156in (3.96mm)

A double-sided 0.156 in (3.96 mm) pitch edge connector with solder tag terminations and gold-plated contacts. Suitable for use in micro-computer interface applications.

Temp rating -55 to +125°C

Edge Connectors - Cinch

Gold-flashed or gold-plated contacts. Glass-filled diallyl phthalate mouldings. Single-sided types have backing contacts.,Metal feet types Single- and double-sided edge connectors with removable metal feet. 32-way type supplied with polarising key. 43-way types have position 37 fitted with a polarising key.

You may be interested in

P.O.A.

Cinch Edge Connector, 18-Contacts, 3.96mm Pitch, 2-Row, Solder Termination

P.O.A.

Cinch Edge Connector, 18-Contacts, 3.96mm Pitch, 2-Row, Solder Termination

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Cinch

Body Orientation

Straight

Number Of Contacts

18

Number Of Rows

2

Pitch

3.96mm

Termination Method

Solder

Contact Plating

Gold over Nickel

Contact Material

Brass

Current Rating

5A

Keying Way

Yes

Housing Material

Glass Fibre Reinforced PET

Depth

11.63mm

Length

92.96mm

Width

8.63mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Country of Origin

United States

Product details

Double Sided 0.156in (3.96mm)

A double-sided 0.156 in (3.96 mm) pitch edge connector with solder tag terminations and gold-plated contacts. Suitable for use in micro-computer interface applications.

Temp rating -55 to +125°C

Edge Connectors - Cinch

Gold-flashed or gold-plated contacts. Glass-filled diallyl phthalate mouldings. Single-sided types have backing contacts.,Metal feet types Single- and double-sided edge connectors with removable metal feet. 32-way type supplied with polarising key. 43-way types have position 37 fitted with a polarising key.

You may be interested in