Cinch DCDA 15 Way Cable Mount D-sub Connector Socket, 1.27mm Pitch

RS Stock No.: 469-651Brand: CinchManufacturers Part No.: DCDA-15S-6E2-18.0B
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Brand

Cinch

Number Of Contacts

15

Gender

Female

Body Orientation

Straight

Mounting Type

Cable Mount

Pitch

1.27mm

Termination Method

Pre-Wired

Current Rating

3A

Housing Material

Polyester

Voltage Rating

200.0 V

Length

23.57mm

Width

5.28mm

Depth

9.525mm

Series

DCDA

Dimensions

23.57 x 5.28 x 9.525mm

Contact Plating

Gold

Contact Material

Copper Alloy

Maximum Operating Temperature

+135°C

Contact Size

26AWG

Minimum Operating Temperature

-55.0°C

Country of Origin

United Kingdom

Product details

Plastic Shells

Lightweight construction
Glass filled thermoplastic moulding with 450mm yellow PFTE lead terminations
Slightly smaller than metal shell type

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Cinch DCDA 15 Way Cable Mount D-sub Connector Socket, 1.27mm Pitch

P.O.A.

Cinch DCDA 15 Way Cable Mount D-sub Connector Socket, 1.27mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Cinch

Number Of Contacts

15

Gender

Female

Body Orientation

Straight

Mounting Type

Cable Mount

Pitch

1.27mm

Termination Method

Pre-Wired

Current Rating

3A

Housing Material

Polyester

Voltage Rating

200.0 V

Length

23.57mm

Width

5.28mm

Depth

9.525mm

Series

DCDA

Dimensions

23.57 x 5.28 x 9.525mm

Contact Plating

Gold

Contact Material

Copper Alloy

Maximum Operating Temperature

+135°C

Contact Size

26AWG

Minimum Operating Temperature

-55.0°C

Country of Origin

United Kingdom

Product details

Plastic Shells

Lightweight construction
Glass filled thermoplastic moulding with 450mm yellow PFTE lead terminations
Slightly smaller than metal shell type

You may be interested in