Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Cirrus Logic CS2000CP-CZZ, PLL Frequency Synthesizer 1 3.5 V 10-Pin MSOP

RS Stock No.: 169-8384Brand: Cirrus LogicManufacturers Part No.: CS2000CP-CZZ
View all in Clock Synthesizers

Technical documents

Specifications

Maximum Output Frequency

75MHz

Number of Elements per Chip

1

Mounting Type

Surface Mount

Minimum Output Frequency

6MHz

Package Type

MSOP

Maximum Supply Current

18 mA

Pin Count

10

Maximum Input Frequency

30MHz

Dimensions

3 x 3 x 0.95mm

Height

0.95mm

Length

3mm

Maximum Operating Supply Voltage

3.5 V

Maximum Operating Temperature

+70 °C

Minimum Operating Supply Voltage

3.13 V

Minimum Operating Temperature

-10 °C

Width

3mm

Country of Origin

Philippines

Product details

Clock Generators, Cirrus Logic

Clock Generators/Buffers

Stock information temporarily unavailable.

P.O.A.

Cirrus Logic CS2000CP-CZZ, PLL Frequency Synthesizer 1 3.5 V 10-Pin MSOP

P.O.A.

Cirrus Logic CS2000CP-CZZ, PLL Frequency Synthesizer 1 3.5 V 10-Pin MSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Output Frequency

75MHz

Number of Elements per Chip

1

Mounting Type

Surface Mount

Minimum Output Frequency

6MHz

Package Type

MSOP

Maximum Supply Current

18 mA

Pin Count

10

Maximum Input Frequency

30MHz

Dimensions

3 x 3 x 0.95mm

Height

0.95mm

Length

3mm

Maximum Operating Supply Voltage

3.5 V

Maximum Operating Temperature

+70 °C

Minimum Operating Supply Voltage

3.13 V

Minimum Operating Temperature

-10 °C

Width

3mm

Country of Origin

Philippines

Product details

Clock Generators, Cirrus Logic

Clock Generators/Buffers