Cirrus Logic, Dual 24-bit- ADC 192ksps, 16-Pin TSSOP

RS Stock No.: 716-5817PBrand: Cirrus LogicManufacturers Part No.: CS5341-CZZ

Technical documents

Specifications

Architecture

Delta Sigma

Number of ADCs

2

Resolution

24-bit

Sampling Rate

192ksps

Input Signal Type

Single Ended

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Digital Interface Type

Serial

Power Supply Type

Single

Typical Single Supply Voltage

3.3 V, 5 V

Minimum Operating Temperature

-10 °C

Dimensions

5.1 x 4.5 x 0.95mm

Maximum Operating Temperature

70 °C

Product details

Analogue to Digital Converters 24 Bit, Cirrus Logic

Analogue to Digital Converters - Cirrus Logic

P.O.A.

Cirrus Logic, Dual 24-bit- ADC 192ksps, 16-Pin TSSOP
Select packaging type

P.O.A.

Cirrus Logic, Dual 24-bit- ADC 192ksps, 16-Pin TSSOP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Architecture

Delta Sigma

Number of ADCs

2

Resolution

24-bit

Sampling Rate

192ksps

Input Signal Type

Single Ended

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Digital Interface Type

Serial

Power Supply Type

Single

Typical Single Supply Voltage

3.3 V, 5 V

Minimum Operating Temperature

-10 °C

Dimensions

5.1 x 4.5 x 0.95mm

Maximum Operating Temperature

70 °C

Product details

Analogue to Digital Converters 24 Bit, Cirrus Logic

Analogue to Digital Converters - Cirrus Logic