Cirrus Logic 24 bit Energy Meter IC 24-Pin SSOP, CS5460A-BSZ

RS Stock No.: 169-8398Brand: Cirrus LogicManufacturers Part No.: CS5460A-BSZ
View all in Energy Measurement ICs

Technical documents

Specifications

Resolution

24 bit

Conversion Rate

4000sps

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

24

Dimensions

8.5 x 5.6 x 1.88mm

Length

8.5mm

Width

5.6mm

Height

1.88mm

Maximum Operating Supply Voltage

+5 (Analogue) V, +5 (Digital) V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

+3.3 (Digital) V, 0 (Analogue) V

Minimum Operating Temperature

-40 °C

Country of Origin

Philippines

Product details

Single Phase, Bi-directional Power/Energy, Cirrus Logic

Sensor Interfaces, Cirrus Logic

Stock information temporarily unavailable.

P.O.A.

Cirrus Logic 24 bit Energy Meter IC 24-Pin SSOP, CS5460A-BSZ

P.O.A.

Cirrus Logic 24 bit Energy Meter IC 24-Pin SSOP, CS5460A-BSZ
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Resolution

24 bit

Conversion Rate

4000sps

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

24

Dimensions

8.5 x 5.6 x 1.88mm

Length

8.5mm

Width

5.6mm

Height

1.88mm

Maximum Operating Supply Voltage

+5 (Analogue) V, +5 (Digital) V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

+3.3 (Digital) V, 0 (Analogue) V

Minimum Operating Temperature

-40 °C

Country of Origin

Philippines

Product details

Single Phase, Bi-directional Power/Energy, Cirrus Logic

Sensor Interfaces, Cirrus Logic