Cirrus Logic 8 bit Energy Meter IC 24-Pin SSOP, CS5463-ISZ
Technical documents
Specifications
Brand
Cirrus LogicResolution
8 bit
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
24
Dimensions
8.5 x 5.6 x 1.88mm
Length
8.5mm
Width
5.6mm
Height
1.88mm
Maximum Operating Supply Voltage
+5 (Analogue) V, +5 (Digital) V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
+3.3 (Digital) V, 0 (Analogue) V
Minimum Operating Temperature
-40 °C
Product details
Single Phase, Bi-directional Power/Energy, Cirrus Logic
Sensor Interfaces, Cirrus Logic
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Cirrus LogicResolution
8 bit
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
24
Dimensions
8.5 x 5.6 x 1.88mm
Length
8.5mm
Width
5.6mm
Height
1.88mm
Maximum Operating Supply Voltage
+5 (Analogue) V, +5 (Digital) V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
+3.3 (Digital) V, 0 (Analogue) V
Minimum Operating Temperature
-40 °C
Product details