Technical documents
Specifications
Brand
CKProduct Type
Crimp Tool
For Use With
Wire Ferrules
Operation
Hand
Ratcheting
No
Distrelec Product Id
18048080
Country of Origin
Germany
Product details
Crimp tool for terminals and ends
C.K Crimping Pliers are high-quality have been designed for professionals and serious DIY enthusiast. They are suitable for crimping bootlace ferrules. A frame made from hardened and tempered high alloy carbon steel, offer a long life and hassle-free operation. Pliers are matt chrome plated to ensure an increased corrosion protection. Especially shaped handles guarantee an anti-slip, safe and comfortable grip.
Features and Benefits:
A highly durable hand tool designed for professional use
Frame made from hardened and tempered high alloy carbon steel for improved durability and long life operation
Contoured grips with anti-slip horns for safety and comfortable operation
Anti-corrosion protected
Capacity: 0,25-2,5 mm² / AWG 23-13
Typical Applications:
Maintenance & repair
Electrical Installations
Cable assemblies
FAQ's:
What is the difference between un-insulated and insulated crimp tools?
Un-insulated crimp tools are typically used for general applications, whereas the insulated crimp tools have been VDE tested up to 1000 V, designed for use where electrical current is present.
How do you maintain the product?
Axles and other movable parts should be regularly lubricated.
Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants
Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly.
The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
CKProduct Type
Crimp Tool
For Use With
Wire Ferrules
Operation
Hand
Ratcheting
No
Distrelec Product Id
18048080
Country of Origin
Germany
Product details
Crimp tool for terminals and ends
C.K Crimping Pliers are high-quality have been designed for professionals and serious DIY enthusiast. They are suitable for crimping bootlace ferrules. A frame made from hardened and tempered high alloy carbon steel, offer a long life and hassle-free operation. Pliers are matt chrome plated to ensure an increased corrosion protection. Especially shaped handles guarantee an anti-slip, safe and comfortable grip.
Features and Benefits:
A highly durable hand tool designed for professional use
Frame made from hardened and tempered high alloy carbon steel for improved durability and long life operation
Contoured grips with anti-slip horns for safety and comfortable operation
Anti-corrosion protected
Capacity: 0,25-2,5 mm² / AWG 23-13
Typical Applications:
Maintenance & repair
Electrical Installations
Cable assemblies
FAQ's:
What is the difference between un-insulated and insulated crimp tools?
Un-insulated crimp tools are typically used for general applications, whereas the insulated crimp tools have been VDE tested up to 1000 V, designed for use where electrical current is present.
How do you maintain the product?
Axles and other movable parts should be regularly lubricated.
Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants
Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly.
The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).