Technical documents
Specifications
Brand
CKProduct Type
Crimp Tool
Operation
Hand
For Use With
Wire Ferrules
Ratcheting
Yes
Country of Origin
Taiwan, Province Of China
Product details
Ratchet crimping tools for terminal ends
C.K. Ratchet Crimping Pliers have been designed with professionals in mind for the safe and secure crimping of bootlace ferrules to wire sized between 10 and 25mm. Heavy-duty frame and jaws made from lightweight and durable carbon alloy steel, offer a long life and hassle-free operation. Handles guarantee an anti-slip, safe and comfortable grip.
Features and Benefits:
A highly durable hand tool designed for professional use
Frame and jaws made from hardened carbon alloy steel for improved durability and long life operation
A lifetime of up to 30000 cycles
Factory set crimp pressures guarantee an optimum connection safety
Especially designed Deadlock system increases safety and delivers precise crimping
Features Quick release lever for ease of use
For use with insulated ferrules 10-25mm square AWG 8-3
Typical Applications:
Maintenance & repair
Electrical Installations
Cable assemblies
FAQ's:
What is the difference between un-insulated and insulated crimp tools?
Un-insulated crimp tools are typically used for general applications, whereas the insulated crimp tools have been VDE tested up to 1000 V, designed for use where electrical current is present.
How do you maintain the product?
Axles and other movable parts should be regularly lubricated.
Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants
Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly.
The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
CKProduct Type
Crimp Tool
Operation
Hand
For Use With
Wire Ferrules
Ratcheting
Yes
Country of Origin
Taiwan, Province Of China
Product details
Ratchet crimping tools for terminal ends
C.K. Ratchet Crimping Pliers have been designed with professionals in mind for the safe and secure crimping of bootlace ferrules to wire sized between 10 and 25mm. Heavy-duty frame and jaws made from lightweight and durable carbon alloy steel, offer a long life and hassle-free operation. Handles guarantee an anti-slip, safe and comfortable grip.
Features and Benefits:
A highly durable hand tool designed for professional use
Frame and jaws made from hardened carbon alloy steel for improved durability and long life operation
A lifetime of up to 30000 cycles
Factory set crimp pressures guarantee an optimum connection safety
Especially designed Deadlock system increases safety and delivers precise crimping
Features Quick release lever for ease of use
For use with insulated ferrules 10-25mm square AWG 8-3
Typical Applications:
Maintenance & repair
Electrical Installations
Cable assemblies
FAQ's:
What is the difference between un-insulated and insulated crimp tools?
Un-insulated crimp tools are typically used for general applications, whereas the insulated crimp tools have been VDE tested up to 1000 V, designed for use where electrical current is present.
How do you maintain the product?
Axles and other movable parts should be regularly lubricated.
Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants
Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly.
The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.