Technical documents
Specifications
Brand
CKTrunking Accessory Type
Hook
Width
6 mm
Height
190mm
Dimensions
190 x 6 x 6mm
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
CK Bench Trunking Hook, 190 x 6 x 6mm
1
P.O.A.
CK Bench Trunking Hook, 190 x 6 x 6mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
CKTrunking Accessory Type
Hook
Width
6 mm
Height
190mm
Dimensions
190 x 6 x 6mm
Country of Origin
Taiwan, Province Of China