CK Polyester Tool Bag with Shoulder Strap 460mm x 210mm x 330mm

RS Stock No.: 756-4539Brand: CKManufacturers Part No.: MA2630Distrelec Article No.: 18012958
brand-logo
View all in Tool Bags

Technical documents

Specifications

Brand

CK

Bag Type

Tool Bag

Material

Polyester

Length

460mm

Width

210mm

Height

330mm

Shoulder Strap

Yes

Lock Type

Zipper

Distrelec Product Id

18012958

Country of Origin

China

Product details

C.K Technicians Tool Bag

Introducing a Technicians tool bag from C.K. This tool bag combines 4 storage areas into one to create a comprehensive tool and document storage system. This tool bag is well thought out, offers plenty of pockets and holders plus it looks great.

Why would you buy this tool bag?

This Magma tool bag is made from durable polyester construction, has multiple internal pockets and holders incorporated in fold out panels for easy storage. This tool bag make tools, documents and equipment easy to carry plus has a clever red inner lining which allows for visibility of stored items. Offers central compartment for laptop and test equipment keeping them safe and secure, padded handle and shoulder strap for comfort when transporting from job to job.

Features and Benefits

• Heavy Polyester construction
• 4 storage areas
• 50 pockets & holders
• Tool storage
• Laptop & document storage
• Red inner lining
• Padded compartment
• Handle and shoulder strap
• Weight 3.2 kg

Dimensions

• L. 460 mm x W. 210 mm x H. 330 mm

Typical Application

Tool Totes, Tool Bags and Tool Backpacks are commonly used by professionals or DIY enthusiast for storing and transporting the required equipment. Specially designed compartments and durable materials guarantee a safe and comfortable operation for a long period of time. These type of bags are usually used by:
• Plumbers
• Electricians
• Car mechanics
• Carpenters
• Builders
• Gas Engineers

Is this bag waterproof?

This tool bag is made from high-quality polyester so it’s fairly water-resistant.

Are zippers lockable?

No, the zippers are not lockable

Note: No Tools are supplied with this bag. Tools are shown for reference only.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

CK Polyester Tool Bag with Shoulder Strap 460mm x 210mm x 330mm

P.O.A.

CK Polyester Tool Bag with Shoulder Strap 460mm x 210mm x 330mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

CK

Bag Type

Tool Bag

Material

Polyester

Length

460mm

Width

210mm

Height

330mm

Shoulder Strap

Yes

Lock Type

Zipper

Distrelec Product Id

18012958

Country of Origin

China

Product details

C.K Technicians Tool Bag

Introducing a Technicians tool bag from C.K. This tool bag combines 4 storage areas into one to create a comprehensive tool and document storage system. This tool bag is well thought out, offers plenty of pockets and holders plus it looks great.

Why would you buy this tool bag?

This Magma tool bag is made from durable polyester construction, has multiple internal pockets and holders incorporated in fold out panels for easy storage. This tool bag make tools, documents and equipment easy to carry plus has a clever red inner lining which allows for visibility of stored items. Offers central compartment for laptop and test equipment keeping them safe and secure, padded handle and shoulder strap for comfort when transporting from job to job.

Features and Benefits

• Heavy Polyester construction
• 4 storage areas
• 50 pockets & holders
• Tool storage
• Laptop & document storage
• Red inner lining
• Padded compartment
• Handle and shoulder strap
• Weight 3.2 kg

Dimensions

• L. 460 mm x W. 210 mm x H. 330 mm

Typical Application

Tool Totes, Tool Bags and Tool Backpacks are commonly used by professionals or DIY enthusiast for storing and transporting the required equipment. Specially designed compartments and durable materials guarantee a safe and comfortable operation for a long period of time. These type of bags are usually used by:
• Plumbers
• Electricians
• Car mechanics
• Carpenters
• Builders
• Gas Engineers

Is this bag waterproof?

This tool bag is made from high-quality polyester so it’s fairly water-resistant.

Are zippers lockable?

No, the zippers are not lockable

Note: No Tools are supplied with this bag. Tools are shown for reference only.

You may be interested in