Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

CK Polyester Tool Bag with Shoulder Strap 460mm x 210mm x 420mm

RS Stock No.: 756-4532Brand: CKManufacturers Part No.: MA2632Distrelec Article No.: 18012960
brand-logo
View all in Tool Bags

Technical documents

Specifications

Brand

CK

Bag Type

Tool Bag

Material

Polyester

Length

460mm

Width

210mm

Height

420mm

Shoulder Strap

Yes

Lock Type

Dual Zipper

Distrelec Product Id

18012960

Country of Origin

China

Product details

C.K Technicians Tool Bag Plus

Introducing a Technicians tool bag from C.K. This tool bag combines 4 storage areas into one to create a comprehensive tool and document storage system. This tool bag is well thought out, offers plenty of pockets and holders, 100 % waterproof and crack proof rubberised base plus it looks great.

Why would you buy this tool bag?

This Magma tool bag is made from durable polyester construction, has multiple internal pockets and holders incorporated in fold out panels for easy storage. This tool bag make tools, documents and equipment easy to carry plus has a clever red inner lining which allows for visibility of stored items. Offers central compartment for laptop and test equipment keeping them safe and secure, padded handle and shoulder strap for comfort when transporting from job to job.

Features and Benefits

• Heavy Polyester construction
• 4 storage areas
• 50 pockets & holders
• Tool storage
• Laptop & document storage
• Red inner lining
• Padded compartment
• Handle and shoulder strap
• 100% water proof and crack proof rubberised base
• Weight 3.9 kg

Dimensions

• L. 460 mm x W. 210 mm x H. 420 mm

CK Technicians Tool Bag Options

• CK Technicians Tool Bag: RS stock no: 756-4539
• CK Technicians Tool Bag Plus: RS stock no: 756-4532

Typical Application

Tool Totes, Tool Bags and Tool Backpacks are commonly used by professionals or DIY enthusiast for storing and transporting the required equipment. Specially designed compartments and durable materials guarantee a safe and comfortable operation for a long period of time. These type of bags are usually used by:
• Plumbers
• Electricians
• Car mechanics
• Carpenters
• Builders
• Gas Engineers

Is this bag waterproof?

This tool bag is made from high-quality polyester so it’s fairly water-resistant. Offers 100% water proof and crack proof rubberised base.

Are zippers lockable?

No, the zippers are not lockable

Note: No Tools are supplied with this bag. Tools are shown for reference only.

Stock information temporarily unavailable.

P.O.A.

CK Polyester Tool Bag with Shoulder Strap 460mm x 210mm x 420mm

P.O.A.

CK Polyester Tool Bag with Shoulder Strap 460mm x 210mm x 420mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

CK

Bag Type

Tool Bag

Material

Polyester

Length

460mm

Width

210mm

Height

420mm

Shoulder Strap

Yes

Lock Type

Dual Zipper

Distrelec Product Id

18012960

Country of Origin

China

Product details

C.K Technicians Tool Bag Plus

Introducing a Technicians tool bag from C.K. This tool bag combines 4 storage areas into one to create a comprehensive tool and document storage system. This tool bag is well thought out, offers plenty of pockets and holders, 100 % waterproof and crack proof rubberised base plus it looks great.

Why would you buy this tool bag?

This Magma tool bag is made from durable polyester construction, has multiple internal pockets and holders incorporated in fold out panels for easy storage. This tool bag make tools, documents and equipment easy to carry plus has a clever red inner lining which allows for visibility of stored items. Offers central compartment for laptop and test equipment keeping them safe and secure, padded handle and shoulder strap for comfort when transporting from job to job.

Features and Benefits

• Heavy Polyester construction
• 4 storage areas
• 50 pockets & holders
• Tool storage
• Laptop & document storage
• Red inner lining
• Padded compartment
• Handle and shoulder strap
• 100% water proof and crack proof rubberised base
• Weight 3.9 kg

Dimensions

• L. 460 mm x W. 210 mm x H. 420 mm

CK Technicians Tool Bag Options

• CK Technicians Tool Bag: RS stock no: 756-4539
• CK Technicians Tool Bag Plus: RS stock no: 756-4532

Typical Application

Tool Totes, Tool Bags and Tool Backpacks are commonly used by professionals or DIY enthusiast for storing and transporting the required equipment. Specially designed compartments and durable materials guarantee a safe and comfortable operation for a long period of time. These type of bags are usually used by:
• Plumbers
• Electricians
• Car mechanics
• Carpenters
• Builders
• Gas Engineers

Is this bag waterproof?

This tool bag is made from high-quality polyester so it’s fairly water-resistant. Offers 100% water proof and crack proof rubberised base.

Are zippers lockable?

No, the zippers are not lockable

Note: No Tools are supplied with this bag. Tools are shown for reference only.