CK Polyester Tool Bag with Shoulder Strap 300mm x 290mm x 390mm

RS Stock No.: 756-4542Brand: CKManufacturers Part No.: MA2633Distrelec Article No.: 18012961
brand-logo
View all in Tool Bags

Technical documents

Specifications

Brand

CK

Bag Type

Tool Bag

Material

Polyester

Length

300mm

Width

290mm

Height

390mm

Shoulder Strap

Yes

Lock Type

Zipper

Country of Origin

China

Product details

Open Tote Tool Bag

This Tool Tote is the ideal way to transporting your tools
Manufactured from durable polyester
The tool tote features a 100% waterproof and crackproof rubberised base
Bright red inner lining for easy visibility of stored items
Convenient detachable handle and padded shoulder strap for maximum comfort
Roll-up cover
Large internal storage area with 27 additional pockets and holders

You may be interested in
Stock information temporarily unavailable.

P.O.A.

CK Polyester Tool Bag with Shoulder Strap 300mm x 290mm x 390mm

P.O.A.

CK Polyester Tool Bag with Shoulder Strap 300mm x 290mm x 390mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

CK

Bag Type

Tool Bag

Material

Polyester

Length

300mm

Width

290mm

Height

390mm

Shoulder Strap

Yes

Lock Type

Zipper

Country of Origin

China

Product details

Open Tote Tool Bag

This Tool Tote is the ideal way to transporting your tools
Manufactured from durable polyester
The tool tote features a 100% waterproof and crackproof rubberised base
Bright red inner lining for easy visibility of stored items
Convenient detachable handle and padded shoulder strap for maximum comfort
Roll-up cover
Large internal storage area with 27 additional pockets and holders

You may be interested in