CK Polyester Tool Bag with Shoulder Strap 490mm x 290mm x 440mm

RS Stock No.: 756-4551Brand: CKManufacturers Part No.: MA2634
brand-logo
View all in Tool Bags

Technical documents

Specifications

Brand

CK

Bag Type

Tool Bag

Material

Polyester

Length

490mm

Width

290mm

Height

440mm

Shoulder Strap

Yes

Lock Type

Zipper

Country of Origin

China

Product details

Large Tool Tote Bag

A range of large Tool Totes from CK that are designed with a 100% waterproof and crack-proof rubberised base. The Tote Bags feature a rigid frame, padded shoulder strap for added comfort and red inner lining for better visibility of stored items.

The MA2634 Tool Tote has a large internal storage area with 32 extra pockets & holders. It also features a roll-up cover for added protection from dust and debris.

The MA2636 18 in open Tote has a large internal storage area with 33 extra pockets & holders. There are 12 vertical storage pockets and extra adjustable straps for securing an aluminium spirit level.

Stock information temporarily unavailable.

P.O.A.

CK Polyester Tool Bag with Shoulder Strap 490mm x 290mm x 440mm

P.O.A.

CK Polyester Tool Bag with Shoulder Strap 490mm x 290mm x 440mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

CK

Bag Type

Tool Bag

Material

Polyester

Length

490mm

Width

290mm

Height

440mm

Shoulder Strap

Yes

Lock Type

Zipper

Country of Origin

China

Product details

Large Tool Tote Bag

A range of large Tool Totes from CK that are designed with a 100% waterproof and crack-proof rubberised base. The Tote Bags feature a rigid frame, padded shoulder strap for added comfort and red inner lining for better visibility of stored items.

The MA2634 Tool Tote has a large internal storage area with 32 extra pockets & holders. It also features a roll-up cover for added protection from dust and debris.

The MA2636 18 in open Tote has a large internal storage area with 33 extra pockets & holders. There are 12 vertical storage pockets and extra adjustable straps for securing an aluminium spirit level.