CK 500 mm Hand Saw, 7 TPI

RS Stock No.: 275-5189Brand: CKManufacturers Part No.: T0840 20Distrelec Article No.: 30178806
brand-logo
View all in Hand Saws

Technical documents

Specifications

Brand

CK

Blade Length

500 mm

Number of Teeth per Inch

7

Series

T0840

Saw Type

Hand Saw

Blade Material

Steel

Distrelec Product Id

30178806

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

CK 500 mm Hand Saw, 7 TPI

P.O.A.

CK 500 mm Hand Saw, 7 TPI
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

CK

Blade Length

500 mm

Number of Teeth per Inch

7

Series

T0840

Saw Type

Hand Saw

Blade Material

Steel

Distrelec Product Id

30178806

Country of Origin

China