CK Safety Knife with Snap-off Blade, Retractable, 9mm Blade Length

RS Stock No.: 910-7245Brand: CKManufacturers Part No.: T0951Distrelec Article No.: 30012747
brand-logo
View all in Safety Knives

Technical documents

Specifications

Brand

CK

Knife Type

Light Duty

Blade Type

Snap-off

Retractable

Yes

Length Of Blade Required

9mm

Number Of Blades Supplied

1

Distrelec Product Id

30012747

Country of Origin

China

Product details

CK 9 mm Snap-Off Trimming Knives

A professional quality Snap-off trimming knives and blades. Designed with the high quality you would expect from a CK product.

The T0951 series trimming knife features a stainless steel body with lightweight and tough ABS handle grips. Also the retractable blade has a push button for added control and safety.
The internal storage can hold up to two extra blades.

The T0952 series trimming knife features a diecast, zinc alloy body with anti-slip handle grips.
Also the retractable blade has a push button for added control and safety.
The knife has an integrated blade snapper and hanging hole for easy storage.

Stock information temporarily unavailable.

P.O.A.

CK Safety Knife with Snap-off Blade, Retractable, 9mm Blade Length

P.O.A.

CK Safety Knife with Snap-off Blade, Retractable, 9mm Blade Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

CK

Knife Type

Light Duty

Blade Type

Snap-off

Retractable

Yes

Length Of Blade Required

9mm

Number Of Blades Supplied

1

Distrelec Product Id

30012747

Country of Origin

China

Product details

CK 9 mm Snap-Off Trimming Knives

A professional quality Snap-off trimming knives and blades. Designed with the high quality you would expect from a CK product.

The T0951 series trimming knife features a stainless steel body with lightweight and tough ABS handle grips. Also the retractable blade has a push button for added control and safety.
The internal storage can hold up to two extra blades.

The T0952 series trimming knife features a diecast, zinc alloy body with anti-slip handle grips.
Also the retractable blade has a push button for added control and safety.
The knife has an integrated blade snapper and hanging hole for easy storage.