Technical documents
Specifications
Brand
CKBlade Width
6.0 mm, 13.0 mm, 19 mm, 25 mm
Blade Material
Chrome Vanadium Steel
Number of Pieces
4
Chisel Type
Wood
Country of Origin
Taiwan, Province Of China
Product details
Wood cutter kit
Top quality set of 4 wood cutters in a plastic box. The handle is profiled for a perfect grip, and the blade is in high strength alloy steel.
4 blade sizes offered: 6, 13, 19 and 25 mm.
Supplied complete with a silicon carbide oilstone.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
CKBlade Width
6.0 mm, 13.0 mm, 19 mm, 25 mm
Blade Material
Chrome Vanadium Steel
Number of Pieces
4
Chisel Type
Wood
Country of Origin
Taiwan, Province Of China
Product details
Wood cutter kit
Top quality set of 4 wood cutters in a plastic box. The handle is profiled for a perfect grip, and the blade is in high strength alloy steel.
4 blade sizes offered: 6, 13, 19 and 25 mm.
Supplied complete with a silicon carbide oilstone.