CK 13-Piece Twist Drill Bit Set for Multi-Material, 6.5mm Max, 1.5mm Min, HSS Bits

RS Stock No.: 120-6013Brand: CKManufacturers Part No.: T3102IMPA: 630252
brand-logo
View all in Drill Bit Sets

Technical documents

Specifications

Brand

CK

Drilling Application

Multi-Material

Drill Bit Type

Twist Drill Bit

Material

HSS

Number of Pieces

13

Minimum Size

1.5mm

Maximum Size

6.5mm

Set Contents

HSS Drill Bits

Country of Origin

Germany

Product details

Drill bit set

High-speed drill bits, supplied in a solid plastic case with a transparent front cover. The cover folds down to create a support.
The metric size range includes 13sizes, from 1.5 → 6.5 mm in increments of 0.5mm.

Stock information temporarily unavailable.

P.O.A.

CK 13-Piece Twist Drill Bit Set for Multi-Material, 6.5mm Max, 1.5mm Min, HSS Bits

P.O.A.

CK 13-Piece Twist Drill Bit Set for Multi-Material, 6.5mm Max, 1.5mm Min, HSS Bits
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

CK

Drilling Application

Multi-Material

Drill Bit Type

Twist Drill Bit

Material

HSS

Number of Pieces

13

Minimum Size

1.5mm

Maximum Size

6.5mm

Set Contents

HSS Drill Bits

Country of Origin

Germany

Product details

Drill bit set

High-speed drill bits, supplied in a solid plastic case with a transparent front cover. The cover folds down to create a support.
The metric size range includes 13sizes, from 1.5 → 6.5 mm in increments of 0.5mm.