CK 1m , Box Section Level

RS Stock No.: 275-5275Brand: CKManufacturers Part No.: T3494 40Distrelec Article No.: 11046445
brand-logo

Technical documents

Specifications

Brand

CK

Level Type

Box Section

Length

1m

Frame Material

Aluminium

Number of Vials

3

Accuracy

±0.5

Magnetic

No

User Calibrated

No

Country of Origin

Slovenia

Stock information temporarily unavailable.

P.O.A.

CK 1m , Box Section Level

P.O.A.

CK 1m , Box Section Level
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

CK

Level Type

Box Section

Length

1m

Frame Material

Aluminium

Number of Vials

3

Accuracy

±0.5

Magnetic

No

User Calibrated

No

Country of Origin

Slovenia