CK 150mm Stainless Steel Imperial, Metric Ruler

RS Stock No.: 275-5277Brand: CKManufacturers Part No.: T3530 06Distrelec Article No.: 30060412
brand-logo
View all in Rulers

Technical documents

Specifications

Brand

CK

Length

150mm

Imperial or Metric

Imperial, Metric

Material

Stainless Steel

Width

17mm

Finish

Steel Grey

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

CK 150mm Stainless Steel Imperial, Metric Ruler

P.O.A.

CK 150mm Stainless Steel Imperial, Metric Ruler
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

CK

Length

150mm

Imperial or Metric

Imperial, Metric

Material

Stainless Steel

Width

17mm

Finish

Steel Grey

Country of Origin

Germany