Technical documents
Specifications
Brand
CKPlier Type
Adjustable Joint Pliers
Number of Pieces
1
Cutting Capacity
12 → 22 mm
Overall Length
160 mm
Tip Style
Straight
Material
Stainless Steel
Jaw Length
22mm
Model Number
T3716
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
CK T3716 Circlip Plier, 160 mm Overall, Straight Tip, 22mm Jaw
1
P.O.A.
CK T3716 Circlip Plier, 160 mm Overall, Straight Tip, 22mm Jaw
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
CKPlier Type
Adjustable Joint Pliers
Number of Pieces
1
Cutting Capacity
12 → 22 mm
Overall Length
160 mm
Tip Style
Straight
Material
Stainless Steel
Jaw Length
22mm
Model Number
T3716
Country of Origin
Taiwan, Province Of China