Technical documents
Specifications
Brand
CKCable Type
Single Core
Stripping Range
0.6mm
Maximum Size
0.6mm
Overall Length
98 mm
Series
T3756
Country of Origin
Germany
Product details
3756 wire strippers
Each model corresponds to a given diameter of conductor.
Feature an adjustable / sliding depth stop for pre-set lengths of wire; the sliding bar is adjustable up to 50mm with graduations marked every 5 mm.
Specially hardened blades guarantee long service life.
These strippers are also designed to strip PTFE-coated wires.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
CKCable Type
Single Core
Stripping Range
0.6mm
Maximum Size
0.6mm
Overall Length
98 mm
Series
T3756
Country of Origin
Germany
Product details
3756 wire strippers
Each model corresponds to a given diameter of conductor.
Feature an adjustable / sliding depth stop for pre-set lengths of wire; the sliding bar is adjustable up to 50mm with graduations marked every 5 mm.
Specially hardened blades guarantee long service life.
These strippers are also designed to strip PTFE-coated wires.