CK T3781D ESD Safe Side Cutters

RS Stock No.: 132-0975Brand: CKManufacturers Part No.: T3781D 115
brand-logo
View all in Cutters

Technical documents

Specifications

Brand

CK

Model Number

T3781D

Cutter Type

Side Cutters

Overall Length

115 mm

ESD Safe

Yes

Maximum Cutting Capacity

1.5mm

Cutting Capacity Hard Wire

0.3mm

Cut Type

Mini Bevel

Cutting Capacity Medium Hard Wire

1mm

Cutting Capacity Copper Wire

1.5mm

Country of Origin

Germany

Product details

C.K ESD Side Cutter Mini Bevel Cut 115mm

Features & Benefits

• Special alloy steel, drop forged, hardened and tempered for exceptional strength and durability
• Precision box joint construction for permanent, adjustment free jaw alignment
• Induction hardened jaws for outstanding long•term performance
• Mirror polished surface eliminates the risk of damage from flaking chrome
• Spot welded double leaf springs for consistent, repetitive action
• Ergonomically designed dual component handles for increased comfort and control
• Fully ESD compliant for safe use on sensitive electronic components
• Tapered head
• Mini Bevel Cut
• Jaw length: 13 mm
• Joint width: 11 mm
• Total length: 125 mm
• Cutting capacities Ø: Hard wire: 0.3 mm / Med Hard wire: 1.0 mm / Soft wire 1.5 mm

Stock information temporarily unavailable.

P.O.A.

CK T3781D ESD Safe Side Cutters

P.O.A.

CK T3781D ESD Safe Side Cutters
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

CK

Model Number

T3781D

Cutter Type

Side Cutters

Overall Length

115 mm

ESD Safe

Yes

Maximum Cutting Capacity

1.5mm

Cutting Capacity Hard Wire

0.3mm

Cut Type

Mini Bevel

Cutting Capacity Medium Hard Wire

1mm

Cutting Capacity Copper Wire

1.5mm

Country of Origin

Germany

Product details

C.K ESD Side Cutter Mini Bevel Cut 115mm

Features & Benefits

• Special alloy steel, drop forged, hardened and tempered for exceptional strength and durability
• Precision box joint construction for permanent, adjustment free jaw alignment
• Induction hardened jaws for outstanding long•term performance
• Mirror polished surface eliminates the risk of damage from flaking chrome
• Spot welded double leaf springs for consistent, repetitive action
• Ergonomically designed dual component handles for increased comfort and control
• Fully ESD compliant for safe use on sensitive electronic components
• Tapered head
• Mini Bevel Cut
• Jaw length: 13 mm
• Joint width: 11 mm
• Total length: 125 mm
• Cutting capacities Ø: Hard wire: 0.3 mm / Med Hard wire: 1.0 mm / Soft wire 1.5 mm