Technical documents
Specifications
Brand
CKCable Type
Flat
Stripping Range
0.2 → 6mm²
Minimum Size
0.2 mm²
Maximum Size
6 mm²
Overall Length
220 mm
Series
T3943
Distrelec Product Id
30302994
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
CK T3943 Series Wire Stripper, 0.2 mm² Min, 6 mm² Max, 220 mm Overall
1
P.O.A.
CK T3943 Series Wire Stripper, 0.2 mm² Min, 6 mm² Max, 220 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
CKCable Type
Flat
Stripping Range
0.2 → 6mm²
Minimum Size
0.2 mm²
Maximum Size
6 mm²
Overall Length
220 mm
Series
T3943
Distrelec Product Id
30302994
Country of Origin
Taiwan, Province Of China