Technical documents
Specifications
Brand
CKTip Type
Hexagon
Tip Size
5.5 mm
Blade Length
225 mm
Blade Material
Alloy Steel
Handle Material
Plastic
Blade Finish
Chrome
Country of Origin
Germany
Product details
3 → 10 mm Nut Spinners
Each of these nut spinners is 230 mm long and fitted with a plastic handle.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
CKTip Type
Hexagon
Tip Size
5.5 mm
Blade Length
225 mm
Blade Material
Alloy Steel
Handle Material
Plastic
Blade Finish
Chrome
Country of Origin
Germany
Product details
3 → 10 mm Nut Spinners
Each of these nut spinners is 230 mm long and fitted with a plastic handle.