CK Hexagon Nut Driver, 6 mm Tip, 215 mm Blade

RS Stock No.: 120-1232Brand: CKManufacturers Part No.: T4334M 06
brand-logo
View all in Nut Drivers

Technical documents

Specifications

Brand

CK

Tip Type

Hexagon

Tip Size

6 mm

Blade Length

215 mm

Blade Material

Alloy Steel

Handle Material

Plastic

Blade Finish

Chrome

Country of Origin

Germany

Product details

3 → 10 mm Nut Spinners

Each of these nut spinners is 230 mm long and fitted with a plastic handle.

Stock information temporarily unavailable.

P.O.A.

CK Hexagon Nut Driver, 6 mm Tip, 215 mm Blade

P.O.A.

CK Hexagon Nut Driver, 6 mm Tip, 215 mm Blade
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

CK

Tip Type

Hexagon

Tip Size

6 mm

Blade Length

215 mm

Blade Material

Alloy Steel

Handle Material

Plastic

Blade Finish

Chrome

Country of Origin

Germany

Product details

3 → 10 mm Nut Spinners

Each of these nut spinners is 230 mm long and fitted with a plastic handle.