Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

CK Adjustable Spanner, 150 mm Overall Length, 21mm Max Jaw Capacity

RS Stock No.: 120-1175Brand: CKManufacturers Part No.: T4368 150
brand-logo
View all in Wrenches

Technical documents

Specifications

Brand

CK

Jaw Capacity

21mm

Wrench Type

Adjustable Spanner

Overall Length

150 mm

Handle Type

Metal

Material

Chrome Molybdenum Steel

Country of Origin

Taiwan, Province Of China

Product details

150 mm Adjustable Spanner

Forged in steel and chrome molybdenum for greater resistance.
Precise and gentle adjustment of the jaws.
Chrome-plated.

Stock information temporarily unavailable.

P.O.A.

CK Adjustable Spanner, 150 mm Overall Length, 21mm Max Jaw Capacity

P.O.A.

CK Adjustable Spanner, 150 mm Overall Length, 21mm Max Jaw Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

CK

Jaw Capacity

21mm

Wrench Type

Adjustable Spanner

Overall Length

150 mm

Handle Type

Metal

Material

Chrome Molybdenum Steel

Country of Origin

Taiwan, Province Of China

Product details

150 mm Adjustable Spanner

Forged in steel and chrome molybdenum for greater resistance.
Precise and gentle adjustment of the jaws.
Chrome-plated.