Technical documents
Specifications
Brand
CKHead Type
Torx
Type
Impact Bit Set
Size
T15, T20, T25, T30
Number of Pieces
6
Model
T4513
Material
Steel
Country of Origin
Taiwan, Province Of China
Product details
CK 6 Piece Torx Blue Steel Impact Bit Set
Ideal for heavy duty use
For use with high-voltage impact drivers
Torsion control to withstand the stresses of high torque applications
Black oxide finish
Bit Length 50 mm
Supplied in a storage clip case
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
CKHead Type
Torx
Type
Impact Bit Set
Size
T15, T20, T25, T30
Number of Pieces
6
Model
T4513
Material
Steel
Country of Origin
Taiwan, Province Of China
Product details
CK 6 Piece Torx Blue Steel Impact Bit Set
Ideal for heavy duty use
For use with high-voltage impact drivers
Torsion control to withstand the stresses of high torque applications
Black oxide finish
Bit Length 50 mm
Supplied in a storage clip case
