CK 1/2 in Drive 18mm Standard Socket, 38 mm Overall Length

RS Stock No.: 275-5393Brand: CKManufacturers Part No.: T4690M 18Distrelec Article No.: 30179005
brand-logo
View all in Sockets

Technical documents

Specifications

Brand

CK

Socket Size

18mm

Drive Size

1/2 in

Socket Type

Standard Socket

Overall Length

38 mm

Drive Type

Square

Distrelec Product Id

30179005

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

CK 1/2 in Drive 18mm Standard Socket, 38 mm Overall Length

P.O.A.

CK 1/2 in Drive 18mm Standard Socket, 38 mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

CK

Socket Size

18mm

Drive Size

1/2 in

Socket Type

Standard Socket

Overall Length

38 mm

Drive Type

Square

Distrelec Product Id

30179005

Country of Origin

Taiwan, Province Of China