CK Zirconium Oxide Ceramic 1 Piece Trimmer Tool, 100 mm

RS Stock No.: 228-1485Brand: CKManufacturers Part No.: T4845 09
brand-logo
View all in Trimmer Tools

Technical documents

Specifications

Brand

CK

Tip Material

Zirconium Oxide Ceramic

Blade Length

15 mm

Overall Length

100 mm

Number of Pieces

1

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

CK Zirconium Oxide Ceramic 1 Piece Trimmer Tool, 100 mm

P.O.A.

CK Zirconium Oxide Ceramic 1 Piece Trimmer Tool, 100 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

CK

Tip Material

Zirconium Oxide Ceramic

Blade Length

15 mm

Overall Length

100 mm

Number of Pieces

1

Country of Origin

Germany