CK 1.8 mm Slotted Trimmer Tool, 100 mm

RS Stock No.: 104-8700Brand: CKManufacturers Part No.: T4845 18Distrelec Article No.: 18036074
brand-logo
View all in Trimmer Tools

Technical documents

Specifications

Brand

CK

Blade Length

15 mm

Overall Length

100 mm

Blade Material

Ceramic

Distrelec Product Id

18036074

Country of Origin

Germany

Product details

Ceramic Trimmer Key

High-quality ceramic adjustment screw driver with antistatic handles, slot and cross recess
Ideal for electronics — production, laboratories and clean rooms
Complete four-piece set, supplied in safety polystyrene box

Advantages of Ceramics

No electromagnetic induction, no eddy current loss at high frequencies
Electrically and thermally insulated
Not magnetic, not electrostatic
Wear resistance ten times greater than with metals
Heat resistant → 1,000 °C
Acid resistant, with the exception of hydrofluoric acid
Inorganic, therefore free of contamination
Corrosion and soldering agent resistant

Warning

Ceramic is a brittle substance, but has a long service life if handled carefully.

Stock information temporarily unavailable.

P.O.A.

CK 1.8 mm Slotted Trimmer Tool, 100 mm

P.O.A.

CK 1.8 mm Slotted Trimmer Tool, 100 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

CK

Blade Length

15 mm

Overall Length

100 mm

Blade Material

Ceramic

Distrelec Product Id

18036074

Country of Origin

Germany

Product details

Ceramic Trimmer Key

High-quality ceramic adjustment screw driver with antistatic handles, slot and cross recess
Ideal for electronics — production, laboratories and clean rooms
Complete four-piece set, supplied in safety polystyrene box

Advantages of Ceramics

No electromagnetic induction, no eddy current loss at high frequencies
Electrically and thermally insulated
Not magnetic, not electrostatic
Wear resistance ten times greater than with metals
Heat resistant → 1,000 °C
Acid resistant, with the exception of hydrofluoric acid
Inorganic, therefore free of contamination
Corrosion and soldering agent resistant

Warning

Ceramic is a brittle substance, but has a long service life if handled carefully.