Technical documents
Specifications
Brand
CKScrewdriver Type
Standard Screwdriver
Tip Type
Torx
Tip Size
TX08
Model Number
T4877XESD08
Blade Length
60 mm
Overall Length
147 mm
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
CK Torx Screwdriver, TX08 Tip, 60 mm Blade, 147 mm Overall
1
P.O.A.
CK Torx Screwdriver, TX08 Tip, 60 mm Blade, 147 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
CKScrewdriver Type
Standard Screwdriver
Tip Type
Torx
Tip Size
TX08
Model Number
T4877XESD08
Blade Length
60 mm
Overall Length
147 mm
Country of Origin
Germany