CK Phillips Precision Screwdriver, PH1 Tip, 80 mm Blade, 177 mm Overall

RS Stock No.: 343-9287Brand: CKManufacturers Part No.: T4882X 1
brand-logo
View all in Screwdrivers

Technical documents

Specifications

Brand

CK

Screwdriver Type

Precision Screwdriver

Tip Type

Phillips

Tip Size

PH1

Blade Length

80 mm

Overall Length

177 mm

Blade Material

Chrome Vanadium Molybdenum Steel

Blade Finish

Chrome

Country of Origin

Germany

Product details

Precision flat and Philips screwdrivers

Ergonomic handle and rotating cap for precise control of tightening torque.
Quality chrome-vanadium-molybdenum steel alloy blades, chrome plated with no-peel black tips.

Stock information temporarily unavailable.

P.O.A.

CK Phillips Precision Screwdriver, PH1 Tip, 80 mm Blade, 177 mm Overall

P.O.A.

CK Phillips Precision Screwdriver, PH1 Tip, 80 mm Blade, 177 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

CK

Screwdriver Type

Precision Screwdriver

Tip Type

Phillips

Tip Size

PH1

Blade Length

80 mm

Overall Length

177 mm

Blade Material

Chrome Vanadium Molybdenum Steel

Blade Finish

Chrome

Country of Origin

Germany

Product details

Precision flat and Philips screwdrivers

Ergonomic handle and rotating cap for precise control of tightening torque.
Quality chrome-vanadium-molybdenum steel alloy blades, chrome plated with no-peel black tips.