Cliff Electronics Thermal Circuit Breaker - AN 2 Pole 250V ac Voltage Rating, 1.4A Current Rating

RS Stock No.: 774-0089Brand: Cliff ElectronicsManufacturers Part No.: FC67202
brand-logo
View all in Thermal Breakers

Technical documents

Specifications

Current Rating

1.4A

Number of Poles

2

Voltage Rating

250V ac

Width

6mm

Series

AN

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

Country of Origin

Taiwan, Province Of China

Product details

Electronics Circuit Protection Devices - Automatic Reset AN Series

Electronics automatic reset AN series of circuit protection devices offer a comprehensive solution to a variety of circuit protection requirements. The AN series is available as a snap-in type, with PC mounting. With a range of values up to 12A, the AN series is designed to protect audio speaker systems, amplifiers and power supplies.

High current accuracy
Snap action
Automatic reset
Long life
PBT resin enclosure
Highly reliable

Stock information temporarily unavailable.

P.O.A.

Cliff Electronics Thermal Circuit Breaker - AN 2 Pole 250V ac Voltage Rating, 1.4A Current Rating

P.O.A.

Cliff Electronics Thermal Circuit Breaker - AN 2 Pole 250V ac Voltage Rating, 1.4A Current Rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Current Rating

1.4A

Number of Poles

2

Voltage Rating

250V ac

Width

6mm

Series

AN

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

Country of Origin

Taiwan, Province Of China

Product details

Electronics Circuit Protection Devices - Automatic Reset AN Series

Electronics automatic reset AN series of circuit protection devices offer a comprehensive solution to a variety of circuit protection requirements. The AN series is available as a snap-in type, with PC mounting. With a range of values up to 12A, the AN series is designed to protect audio speaker systems, amplifiers and power supplies.

High current accuracy
Snap action
Automatic reset
Long life
PBT resin enclosure
Highly reliable