Technical documents
Specifications
Brand
Clifford & SnellSupply Voltage
16.2 To 26.4 V
Light Effect
Steady
Lens Colour
Amber
Mounting Style
Surface Mount
Bulb Type
LED
Lamp Included
Yes
Series
SD40IS
IP Rating
IP65
Minimum Temperature
-25°C
Maximum Temperature
40°C
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
Clifford & Snell SD40IS Series Amber Steady Beacon, 16.2 To 26.4 V, Surface Mount, LED Bulb, IP65
1
P.O.A.
Clifford & Snell SD40IS Series Amber Steady Beacon, 16.2 To 26.4 V, Surface Mount, LED Bulb, IP65
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Clifford & SnellSupply Voltage
16.2 To 26.4 V
Light Effect
Steady
Lens Colour
Amber
Mounting Style
Surface Mount
Bulb Type
LED
Lamp Included
Yes
Series
SD40IS
IP Rating
IP65
Minimum Temperature
-25°C
Maximum Temperature
40°C
Country of Origin
United Kingdom