Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Climate King HCK-TP9UK 9kW Fan Heater, Portable, BS4343/IEC60309

RS Stock No.: 124-5250Brand: Climate KingManufacturers Part No.: HCK-TP9UK
brand-logo
View all in Fan Heaters

Technical documents

Specifications

Heat Type

Fan

Maximum Output Power

9kW

Control Type

Thermostat

Mounting

Portable

Plug Type

BS4343/IEC60309

Voltage Rating

415V ac

Depth

460mm

Height

305 mm, 405 mm

Air Flow

980m³/h

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Climate King HCK-TP9UK 9kW Fan Heater, Portable, BS4343/IEC60309

P.O.A.

Climate King HCK-TP9UK 9kW Fan Heater, Portable, BS4343/IEC60309
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Heat Type

Fan

Maximum Output Power

9kW

Control Type

Thermostat

Mounting

Portable

Plug Type

BS4343/IEC60309

Voltage Rating

415V ac

Depth

460mm

Height

305 mm, 405 mm

Air Flow

980m³/h

Country of Origin

China

You may be interested in