CML Innovative Technologies 15701008, Green LED Indicator, Through Hole 5 V

RS Stock No.: 236-4627Brand: CML Innovative TechnologiesManufacturers Part No.: 15701008
brand-logo
View all in PCB LED Indicators

Technical documents

Specifications

LED Colours

Green

Number of LEDs

1

Mounting Type

Through Hole

Supply Voltage

5 V

Number of Pins

2

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

CML Innovative Technologies 15701008, Green LED Indicator, Through Hole 5 V

P.O.A.

Each (In a Pack of 10) (ex VAT)

CML Innovative Technologies 15701008, Green LED Indicator, Through Hole 5 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

LED Colours

Green

Number of LEDs

1

Mounting Type

Through Hole

Supply Voltage

5 V

Number of Pins

2

Country of Origin

China