Technical documents
Specifications
Voltage Rating
24V
Light Output Colour
Green
Lamp Type
LED
Current Rating
15mA
Intensity
1900mcd
Length
25mm
Series
1860235X
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
CML Innovative Technologies 1860235X Series Green Panel Mount Indicator, 24V
1
P.O.A.
CML Innovative Technologies 1860235X Series Green Panel Mount Indicator, 24V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Voltage Rating
24V
Light Output Colour
Green
Lamp Type
LED
Current Rating
15mA
Intensity
1900mcd
Length
25mm
Series
1860235X
Country of Origin
United Kingdom