CML Innovative Technologies Green Panel Mount Indicator, 24V, 8mm Mounting Hole Size, Solder Tab Termination, IP67

RS Stock No.: 491-3786Brand: CML Innovative TechnologiesManufacturers Part No.: 190513Z1
brand-logo
View all in Panel Mount Indicators

Technical documents

Specifications

Voltage Rating

24V

Light Output Colour

Green

Mounting Hole Size

8mm

Lamp Type

LED

Termination Type

Solder Tab

IP Rating

IP67

Bezel Style

Recessed

Bezel Colour

Black

Current Rating

18mA

Intensity

32mcd

Length

41mm

Product details

LED Indicator, 8mm Mounting, 12 & 24 ac/dc

5mm coloured diffused epoxy lens
9.5mm Bright satin or black chrome brass bezel
Recessed or prominent style bezel

Supplied with

fixing nut & washer

Stock information temporarily unavailable.

P.O.A.

CML Innovative Technologies Green Panel Mount Indicator, 24V, 8mm Mounting Hole Size, Solder Tab Termination, IP67

P.O.A.

CML Innovative Technologies Green Panel Mount Indicator, 24V, 8mm Mounting Hole Size, Solder Tab Termination, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Voltage Rating

24V

Light Output Colour

Green

Mounting Hole Size

8mm

Lamp Type

LED

Termination Type

Solder Tab

IP Rating

IP67

Bezel Style

Recessed

Bezel Colour

Black

Current Rating

18mA

Intensity

32mcd

Length

41mm

Product details

LED Indicator, 8mm Mounting, 12 & 24 ac/dc

5mm coloured diffused epoxy lens
9.5mm Bright satin or black chrome brass bezel
Recessed or prominent style bezel

Supplied with

fixing nut & washer