Technical documents
Specifications
Voltage Rating
12V
Light Output Colour
Red
Mounting Hole Size
14mm
Lamp Type
LED
Bezel Style
Prominent
Bezel Colour
Chrome
Length
47mm
Country of Origin
United Kingdom
Product details
LED Indicator 14mm Mounting 12 & 24 ac/dc
All products have 0.11in. (2.8 x 0.8mm) terminal connections. Mounting hole size: 14mm to 14.2mm
10mm coloured diffused epoxy lens
16mm Round style bright satin or black chrome brass bezel
Supplied with
Fixing nut and washer
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Voltage Rating
12V
Light Output Colour
Red
Mounting Hole Size
14mm
Lamp Type
LED
Bezel Style
Prominent
Bezel Colour
Chrome
Length
47mm
Country of Origin
United Kingdom
Product details
LED Indicator 14mm Mounting 12 & 24 ac/dc
All products have 0.11in. (2.8 x 0.8mm) terminal connections. Mounting hole size: 14mm to 14.2mm
10mm coloured diffused epoxy lens
16mm Round style bright satin or black chrome brass bezel
Supplied with
Fixing nut and washer