CML Innovative Technologies 2016 E10 LED Capsule Lamp 1 W(6W), 6000 → 6500K, White, Capsule shape

RS Stock No.: 251-9826Brand: CML Innovative TechnologiesManufacturers Part No.: 20163213Distrelec Article No.: 30422574
brand-logo
View all in LED Bulbs

Technical documents

Specifications

Lamp Base

E10

Wattage

1 W

Colour Temperature

6000 → 6500K

Series

2016

Incandescent Equivalent Wattage

6W

Lamp Type

LED Capsule Lamp

Dimmable

No

Lamp Shape

Capsule

Colour Tone

White

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

CML Innovative Technologies 2016 E10 LED Capsule Lamp 1 W(6W), 6000 → 6500K, White, Capsule shape

P.O.A.

CML Innovative Technologies 2016 E10 LED Capsule Lamp 1 W(6W), 6000 → 6500K, White, Capsule shape
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Lamp Base

E10

Wattage

1 W

Colour Temperature

6000 → 6500K

Series

2016

Incandescent Equivalent Wattage

6W

Lamp Type

LED Capsule Lamp

Dimmable

No

Lamp Shape

Capsule

Colour Tone

White

Country of Origin

Taiwan, Province Of China