Technical documents
Specifications
Brand
CMPMaterial
PA 6
Thread Size
M25
Colour
Black
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Product details
RS PRO PA6 Nylon Cable Gland Locknuts
From the trusted RS PRO brand, these locknuts are designed to be used with appropriately sized cable glands, to provide a secure fixing to panels. They simply screw onto a cable gland, meaning that they can be mounted on threadless boreholes, attaching the gland to a surface and ensuring a cable runs through securely. They feature a nylon construction for a strong and lightweight that is suitable for many applications and environments.
Available in the following sizes;
• 127-259 is an M16 nylon locknut
• 127-417 is an M20 nylon locknut
• 127-653 is an M25 nylon locknut
• 127-524 is an M32 nylon locknut
• 127-546 is an M40 nylon locknut
• 127-530 is an M50 nylon locknut
Features and Benefits
• A selection of 1.5 mm pitch Metric locknuts
• Temperature Range -20 °C to 80 °C
• Threads Metric Conduit BS3643
• Complies with EU Directive 2002/95/EC-ROHS
• Complies with EU Directive 2002/96/EU Waste Electrical Equipment-WEEE
Applications
Cable glands and lock nuts are used whenever a hardwire connection needs to be made between electrical machinery. They ensure the sealing and termination as well as an element of strain relief for the cable. They are designed to fit into panels, junction boxes and machine housing. As such they are typically used in;
• Electrical power control
• Data and telecommunications equipment
• Machine and equipment manufacturing
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need. When it comes to tools and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
P.O.A.
25
P.O.A.
Stock information temporarily unavailable.
25
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
25 - 6225 | P.O.A. |
6250 - 9350 | P.O.A. |
9375+ | P.O.A. |
Technical documents
Specifications
Brand
CMPMaterial
PA 6
Thread Size
M25
Colour
Black
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Product details
RS PRO PA6 Nylon Cable Gland Locknuts
From the trusted RS PRO brand, these locknuts are designed to be used with appropriately sized cable glands, to provide a secure fixing to panels. They simply screw onto a cable gland, meaning that they can be mounted on threadless boreholes, attaching the gland to a surface and ensuring a cable runs through securely. They feature a nylon construction for a strong and lightweight that is suitable for many applications and environments.
Available in the following sizes;
• 127-259 is an M16 nylon locknut
• 127-417 is an M20 nylon locknut
• 127-653 is an M25 nylon locknut
• 127-524 is an M32 nylon locknut
• 127-546 is an M40 nylon locknut
• 127-530 is an M50 nylon locknut
Features and Benefits
• A selection of 1.5 mm pitch Metric locknuts
• Temperature Range -20 °C to 80 °C
• Threads Metric Conduit BS3643
• Complies with EU Directive 2002/95/EC-ROHS
• Complies with EU Directive 2002/96/EU Waste Electrical Equipment-WEEE
Applications
Cable glands and lock nuts are used whenever a hardwire connection needs to be made between electrical machinery. They ensure the sealing and termination as well as an element of strain relief for the cable. They are designed to fit into panels, junction boxes and machine housing. As such they are typically used in;
• Electrical power control
• Data and telecommunications equipment
• Machine and equipment manufacturing
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need. When it comes to tools and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.