CMP Black Nylon Cable Gland Locknut, PG29 Thread

RS Stock No.: 127-451Brand: CMPManufacturers Part No.: PG29LN 2B
brand-logo
View all in Cable Gland Locknuts

Technical documents

Specifications

Brand

CMP

Material

Nylon

Thread Size

PG29

Colour

Black

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

United Kingdom

Product details

Black PG Locknuts

A selection of 1.5 mm pitch PG Polyamide locknuts.

Material Polyamide 6
Temperature Range -20 deg C to 80 deg C
DIN 40430
Complies with EU Directive 2002/95/EC-ROHS
Complies with EU Directive 2002/96/EU Waste Electrical Equipment-WEEE

You may be interested in
Nylon PG thread locknut,PG29 7mm T
P.O.A.Each (In a Pack of 25) (ex VAT)
RS PRO Black Nylon 66 Cable Gland Locknut, PG29 Thread, IP68
P.O.A.Each (In a Pack of 25) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

CMP Black Nylon Cable Gland Locknut, PG29 Thread

P.O.A.

CMP Black Nylon Cable Gland Locknut, PG29 Thread
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
25 - 6225P.O.A.
6250 - 9350P.O.A.
9375+P.O.A.
You may be interested in
Nylon PG thread locknut,PG29 7mm T
P.O.A.Each (In a Pack of 25) (ex VAT)
RS PRO Black Nylon 66 Cable Gland Locknut, PG29 Thread, IP68
P.O.A.Each (In a Pack of 25) (ex VAT)

Technical documents

Specifications

Brand

CMP

Material

Nylon

Thread Size

PG29

Colour

Black

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

United Kingdom

Product details

Black PG Locknuts

A selection of 1.5 mm pitch PG Polyamide locknuts.

Material Polyamide 6
Temperature Range -20 deg C to 80 deg C
DIN 40430
Complies with EU Directive 2002/95/EC-ROHS
Complies with EU Directive 2002/96/EU Waste Electrical Equipment-WEEE

You may be interested in
Nylon PG thread locknut,PG29 7mm T
P.O.A.Each (In a Pack of 25) (ex VAT)
RS PRO Black Nylon 66 Cable Gland Locknut, PG29 Thread, IP68
P.O.A.Each (In a Pack of 25) (ex VAT)