Technical documents
Specifications
Brand
CoastTorch Style
Torch
Rechargeable
Yes
Lamp Type
LED
Luminosity
725 lm
Case Material
Stainless Steel
Batteries
Battery pack
Hazardous Area
No
Range
208 m
Beam Type
Flood, Spot
Length
159 mm
Colour
Silver
Weight with Batteries
295g
Model
A25R
Weight (with Batteries)
295g
Country of Origin
China
Product details
Coast A25R Rechargeable LED Torch
The Coast A25R rechargeable LED torch combines both functionality with an easy to clean Stainless Steel body and high performance. Featuring a huge 725 lumen output this torch can be used by professionals that expect the highest standard from this torch.
It uses Pure Beam Focusing System, with Slide Focus this torch can easily transition from flood to spot modes.
The A25R harnesses either Lithium-ion or alkaline power with micro USB, so you can recharge the batteries either in or out of the light.
Features and Benefits
Three lighting modes (Low, Medium and High)
Stainless Steel body and Polymer casing
Impact and weather resistant
Weight: 295 g (including batteries)
Powered by 4 x AAA alkaline batteries or Li-ion pack
Approvals
CE / RoHS
Coast
The true origins of Coasts products have never changed — theyre built for the working professional and born of insight, innovation, problem solving, hard work and craftsmanship. For almost 100 years, and three generations of the Brands Family, Coast has made products that make peoples jobs and recreation easier, safer and more enjoyable.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
CoastTorch Style
Torch
Rechargeable
Yes
Lamp Type
LED
Luminosity
725 lm
Case Material
Stainless Steel
Batteries
Battery pack
Hazardous Area
No
Range
208 m
Beam Type
Flood, Spot
Length
159 mm
Colour
Silver
Weight with Batteries
295g
Model
A25R
Weight (with Batteries)
295g
Country of Origin
China
Product details
Coast A25R Rechargeable LED Torch
The Coast A25R rechargeable LED torch combines both functionality with an easy to clean Stainless Steel body and high performance. Featuring a huge 725 lumen output this torch can be used by professionals that expect the highest standard from this torch.
It uses Pure Beam Focusing System, with Slide Focus this torch can easily transition from flood to spot modes.
The A25R harnesses either Lithium-ion or alkaline power with micro USB, so you can recharge the batteries either in or out of the light.
Features and Benefits
Three lighting modes (Low, Medium and High)
Stainless Steel body and Polymer casing
Impact and weather resistant
Weight: 295 g (including batteries)
Powered by 4 x AAA alkaline batteries or Li-ion pack
Approvals
CE / RoHS
Coast
The true origins of Coasts products have never changed — theyre built for the working professional and born of insight, innovation, problem solving, hard work and craftsmanship. For almost 100 years, and three generations of the Brands Family, Coast has made products that make peoples jobs and recreation easier, safer and more enjoyable.