Coast G LED Pen Torch Black 54 lm, 102 mm

RS Stock No.: 126-8976Brand: CoastManufacturers Part No.: G19
brand-logo
View all in Torches

Technical documents

Specifications

Brand

Coast

Torch Style

Pen Torch

Rechargeable

No

Lamp Type

LED

Luminosity

54 lm

Case Material

Aluminium

Batteries

1x AAA

Hazardous Area

No

Model

G19

Range

20 m

Beam Type

Flood

Length

102 mm

Colour

Black

Weight with Batteries

57g

Weight (with Batteries)

57g

Country of Origin

China

Product details

Coast G19 LED Torch

The Coast G19 LED ultra compact torch with a pocket clip with the Inspection Beam Optic giving you a perfect circular beam. Powered by one AAA alkaline battery the G19 has an impressive run time of up to 2 1/2 hours.
Coasts commitment to quality ensures that the G19 flashlight is impact resistant, weather resistant and its LED is unbreakable.
The G19 torch is ideal for everyday users, who need an inspection torch.

Features and Benefits

• Lightweight and Compact Inspection torch
• Circular beam
• Impact resistant to 1 m
• Weight: 100 g (including batteries)
• Powered by 1 x AAA batteries

Standards

ANSI/FL1

Coast

The true origins of Coast’s products have never changed — they’re built for the working professional and born of insight, innovation, problem solving, hard work and craftsmanship. For almost 100 years, and three generations of the Brands Family, Coast has made products that make people’s jobs and recreation easier, safer and more enjoyable.

Stock information temporarily unavailable.

P.O.A.

Coast G LED Pen Torch Black 54 lm, 102 mm

P.O.A.

Coast G LED Pen Torch Black 54 lm, 102 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Coast

Torch Style

Pen Torch

Rechargeable

No

Lamp Type

LED

Luminosity

54 lm

Case Material

Aluminium

Batteries

1x AAA

Hazardous Area

No

Model

G19

Range

20 m

Beam Type

Flood

Length

102 mm

Colour

Black

Weight with Batteries

57g

Weight (with Batteries)

57g

Country of Origin

China

Product details

Coast G19 LED Torch

The Coast G19 LED ultra compact torch with a pocket clip with the Inspection Beam Optic giving you a perfect circular beam. Powered by one AAA alkaline battery the G19 has an impressive run time of up to 2 1/2 hours.
Coasts commitment to quality ensures that the G19 flashlight is impact resistant, weather resistant and its LED is unbreakable.
The G19 torch is ideal for everyday users, who need an inspection torch.

Features and Benefits

• Lightweight and Compact Inspection torch
• Circular beam
• Impact resistant to 1 m
• Weight: 100 g (including batteries)
• Powered by 1 x AAA batteries

Standards

ANSI/FL1

Coast

The true origins of Coast’s products have never changed — they’re built for the working professional and born of insight, innovation, problem solving, hard work and craftsmanship. For almost 100 years, and three generations of the Brands Family, Coast has made products that make people’s jobs and recreation easier, safer and more enjoyable.